+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1209SPWR

IC: A/D converter; Ch: 2; 16bit; TSSOP24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1209SPWR
TME Symbol:
ADS1209SPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
16bit
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...105°C
Integrated circuit features
delta-sigma
Frequency
10MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1209SPWR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order