+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1216Y/2K

IC: A/D converter; Ch: 8; 24bit; 780sps; 4.75÷5.25V; TQFP48


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1216Y/2K
TME Symbol:
ADS1216Y/2K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
24bit
Sampling speed
780sps
Operating voltage
4.75...5.25V
Case
TQFP48
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential
Integrated circuit features
delta-sigma
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1216Y/2K
0 in TME stock
Net price for quantities from 1 pcs - 17.37 USDGross price for quantities from 1 pcs - 17.37 USD
Net price for quantities from 5 pcs - 15.30 USDGross price for quantities from 5 pcs - 15.30 USD
Net price for quantities from 10 pcs - 14.76 USDGross price for quantities from 10 pcs - 14.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.