+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1222IPWR

IC: A/D converter; Ch: 2; 24bit; 240sps; 2.7÷5.5V; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1222IPWR
TME Symbol:
ADS1222IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
240sps
Operating voltage
2.7...5.5V
Case
TSSOP14
Mounting
SMD
Interface
2-wire
Operating temperature
-40...85°C
Kind of input
differential
Integrated circuit features
delta-sigma
Frequency
8MHz
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1222IPWR
0 in TME stock
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 5 pcs - 8.02 USDGross price for quantities from 5 pcs - 8.02 USD
Net price for quantities from 10 pcs - 7.45 USDGross price for quantities from 10 pcs - 7.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.