+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1230IPWR

IC: A/D converter; Ch: 1; 20bit; 80sps; TSSOP16; 2.7÷5.3VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1230IPWR
TME Symbol:
ADS1230IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
20bit
Sampling speed
80sps
Case
TSSOP16
Mounting
SMD
Interface
serial
Integrated circuit features
delta-sigma
Operating voltage
2.7...5.3V DC
Gross weight0.095 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1230IPWR
179 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 10 pcs - 6.70 USDGross price for quantities from 10 pcs - 6.70 USD
Net price for quantities from 100 pcs - 6.01 USDGross price for quantities from 100 pcs - 6.01 USD
Net price for quantities from 250 pcs - 5.61 USDGross price for quantities from 250 pcs - 5.61 USD
Net price for quantities from 500 pcs - 5.41 USDGross price for quantities from 500 pcs - 5.41 USD
Net price for quantities from 1000 pcs - 5.22 USDGross price for quantities from 1000 pcs - 5.22 USD
Net price for quantities from 2000 pcs - 5.14 USDGross price for quantities from 2000 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.