+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1232IPW

IC: A/D converter; Ch: 2; 24bit; 80sps; 2.7÷5.3V; TSSOP24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1232IPW
TME Symbol:
ADS1232IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
80sps
Operating voltage
2.7...5.3V
Case
TSSOP24
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Kind of input
differential
Integrated circuit features
delta-sigma
Frequency
8MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1232IPW
0 in TME stock
Net price for quantities from 1 pcs - 10.15 USDGross price for quantities from 1 pcs - 10.15 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD
Net price for quantities from 25 pcs - 7.36 USDGross price for quantities from 25 pcs - 7.36 USD
Net price for quantities from 120 pcs - 6.96 USDGross price for quantities from 120 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)