+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1234IPW

IC: A/D converter; Ch: 4; 24bit; 80sps; TSSOP28; 2.7÷5.3VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1234IPW
TME Symbol:
ADS1234IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
24bit
Sampling speed
80sps
Case
TSSOP28
Mounting
SMD
Interface
serial
Integrated circuit features
low noise
Operating voltage
2.7...5.3V DC
Gross weight0.118 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1234IPW
0 in TME stock
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 10 pcs - 11.14 USDGross price for quantities from 10 pcs - 11.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.