+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1241E

IC: A/D converter; Ch: 8; 24bit; 15sps; SSOP28; 2.7÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1241E
TME Symbol:
ADS1241E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
24bit
Sampling speed
15sps
Case
SSOP28
Mounting
SMD
Interface
serial
Integrated circuit features
delta-sigma
Relative accuracy
1LSB
Operating voltage
2.7...5.25V DC
Gross weight0.246 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1241E
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.40 USDGross price for quantities from 1 pcs - 15.40 USD
Net price for quantities from 10 pcs - 13.90 USDGross price for quantities from 10 pcs - 13.90 USD
Packaging method by the manufacturer:
Tube = 50 pcs