+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1244IDGST

IC: A/D converter; Ch: 1; 24bit; 30sps; 1.8÷5.25V; VSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1244IDGST
TME Symbol:
ADS1244IDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Sampling speed
30sps
Operating voltage
1.8...5.25V
Case
VSSOP10
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1244IDGST
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order