+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1251U

IC: A/D converter; Ch: 1; 24bit; 20ksps; 4.75÷5.25V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1251U
TME Symbol:
ADS1251U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Sampling speed
20ksps
Operating voltage
4.75...5.25V
Case
SO8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential
Integrated circuit features
delta-sigma
Frequency
8MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1251U
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Product for special order