+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1255IDBT

IC: A/D converter; Ch: 2; 24bit; 30ksps; SSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1255IDBT
TME Symbol:
ADS1255IDBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
30ksps
Case
SSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1255IDBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order