+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1257IRGWT

IC: A/D converter; Ch: 4; 24bit; 30ksps; 1.8÷3.6/4.75÷5.25V; VQFN20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1257IRGWT
TME Symbol:
ADS1257IRGWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
24bit
Sampling speed
30ksps
Operating voltage
1.8...3.6/4.75...5.25V
Case
VQFN20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Frequency
10MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1257IRGWT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order