+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1259BIPW

IC: A/D converter; Ch: 1; 24bit; 14.4ksps; 2.7÷5.25V; TSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1259BIPW
TME Symbol:
ADS1259BIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Sampling speed
14.4ksps
Operating voltage
2.7...5.25V
Case
TSSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Frequency
8MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1259BIPW
0 in TME stock
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.
Product for special order