+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1260BIRHBR

IC: A/D converter; Ch: 3,5; 24bit; 40ksps; 2.7÷5.25V; VQFN32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1260BIRHBR
TME Symbol:
ADS1260BIRHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
3, 5
Converter resolution
24bit
Sampling speed
40ksps
Operating voltage
2.7...5.25V
Case
VQFN32
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Frequency
10.75MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1260BIRHBR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order