+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1261BIRHBR

IC: A/D converter; Ch: 10; 24bit; 40ksps; 4.75÷5.25V; VQFN32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1261BIRHBR
TME Symbol:
ADS1261BIRHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
10
Converter resolution
24bit
Sampling speed
40ksps
Operating voltage
4.75...5.25V
Case
VQFN32
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Gross weight0.084 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1261BIRHBR
0 in TME stock
Net price for quantities from 3000 pcs - 12.10 USDGross price for quantities from 3000 pcs - 12.10 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.