+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1262IPW

IC: A/D converter; Ch: 10; 32bit; 38.4ksps; 5V; TSSOP28

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1262IPW
TME Symbol:
ADS1262IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
10
Converter resolution
32bit
Sampling speed
38.4ksps
Operating voltage
5V
Case
TSSOP28
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Gross weight0.105 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1262IPW
0 in TME stock
Net price for quantities from 1 pcs - 26.79 USDGross price for quantities from 1 pcs - 26.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.