+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1281IPW

IC: A/D converter; Ch: 1; 31bit; 4ksps; 1.65÷3.6V; TSSOP24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1281IPW
TME Symbol:
ADS1281IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
31bit
Sampling speed
4ksps
Operating voltage
1.65...3.6V
Case
TSSOP24
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential
Integrated circuit features
delta-sigma
Frequency
4MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1281IPW
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Product for special order