+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1282IPW

IC: A/D converter; Ch: 1; 32bit; 4ksps; 1.65÷3.6V; SSOP28


Manufacturer: Analog Devices

Manufacturer part number:
ADS1282IPW
TME Symbol:
ADS1282IPW

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
32bit
Sampling speed
4ksps
Operating voltage
1.65...3.6V
Case
SSOP28
Mounting
SMD
Interface
SPI
Kind of input
differential
Gross weight0.12 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
ADS1282IPW
0 in TME stock
Net price for quantities from 1 pcs - 90.71 USDGross price for quantities from 1 pcs - 90.71 USD
Net price for quantities from 3 pcs - 80.21 USDGross price for quantities from 3 pcs - 80.21 USD
Net price for quantities from 10 pcs - 72.00 USDGross price for quantities from 10 pcs - 72.00 USD
Net price for quantities from 50 pcs - 68.52 USDGross price for quantities from 50 pcs - 68.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.