+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1283BIRHFT

IC: A/D converter; Ch: 2; 31bit; 4ksps; 1.65÷3.6V; VQFN24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1283BIRHFT
TME Symbol:
ADS1283BIRHFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
31bit
Sampling speed
4ksps
Operating voltage
1.65...3.6V
Case
VQFN24
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential
Integrated circuit features
delta-sigma
Frequency
4MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1283BIRHFT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order