+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1286UA

IC: A/D converter; Ch: 1; 12bit; 20ksps; 4.5÷5.25V; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1286UA
TME Symbol:
ADS1286UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
20ksps
Operating voltage
4.5...5.25V
Case
SO8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±1LSB
Relative accuracy
3LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1286UA
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Product for special order