+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1298IPAGR

IC: A/D converter; Ch: 8; 24bit; 32ksps; 2.7÷5.25V; TQFP64; ±8LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1298IPAGR
TME Symbol:
ADS1298IPAGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
24bit
Sampling speed
32ksps
Operating voltage
2.7...5.25V
Case
TQFP64
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential
Max INL
±8LSB
Integrated circuit features
delta-sigma
Frequency
2MHz
Interface
  • serial
  • SPI
Gross weight0.085 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1298IPAGR
0 in TME stock
Net price for quantities from 1500 pcs - 33.81 USDGross price for quantities from 1500 pcs - 33.81 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.