+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS130E08IPAG

IC: A/D converter; Ch: 8; 16bit; 8ksps; 3÷5V; TQFP64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS130E08IPAG
TME Symbol:
ADS130E08IPAG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
8ksps
Operating voltage
3...5V
Case
TQFP64
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Frequency
2MHz
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS130E08IPAG
0 in TME stock
Net price for quantities from 160 pcs - 10.30 USDGross price for quantities from 160 pcs - 10.30 USD
No. of pieces (Multiplicity: 160)