+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS131E06IPAGR

IC: A/D converter; Ch: 6; 24bit; 64ksps; 2.7÷5.25V; TQFP64


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS131E06IPAGR
TME Symbol:
ADS131E06IPAGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
6
Converter resolution
24bit
Sampling speed
64ksps
Operating voltage
2.7...5.25V
Case
TQFP64
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Kind of input
differential, single-ended
Gross weight0.33 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS131E06IPAGR
0 in TME stock
Net price for quantities from 1500 pcs - 9.48 USDGross price for quantities from 1500 pcs - 9.48 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.