+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1602IPFBT

IC: A/D converter; Ch: 1; 16bit; 2.5Msps; 4.75÷5.25V; TQFP48

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1602IPFBT
TME Symbol:
ADS1602IPFBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
2.5Msps
Operating voltage
4.75...5.25V
Case
TQFP48
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Kind of input
differential
Max INL
±0.75LSB
Max DNL
±0.25LSB
Integrated circuit features
delta-sigma
Frequency
40MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1602IPFBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order