+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1605IPAPR

IC: A/D converter; 16bit; 5Msps; HTQFP64; 3VDC,5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1605IPAPR
TME Symbol:
ADS1605IPAPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
16bit
Sampling speed
5Msps
Case
HTQFP64
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Operating voltage
3V DC, 5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1605IPAPR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.
Product for special order