+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS3502

Oscilloscope: digital; Ch: 2; 500MHz; 2,5Gsps; 100Mpts; LCD 10,1"


Manufacturer: OWON

Manufacturer part number:
ADS3502
TME Symbol:
ADS3502

Specification

Manufacturer
OWON
Type of oscilloscope
digital
Number of channels
2
Band
500MHz
Sampling
2,5Gsps
Memory record length
100Mpts
Kind of display used
LCD 10,1"
Trigger modes
automatic, normal, single
Trigger
CAN, I2C, LIN, logic, Nth Edge, pulse, RS232/UART, runt, slope, SPI, timeout, video signal, window
Time base
0.5n...1ks/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Manufacturer series
ADS
Rise time
≤0.7ns
Input impedance
1MΩ/15pF
Input sensitivity
500µV/div...10V/div
Power consumption
35W
Body dimensions
325x209x111.5mm
Software
download from manufacturers website
Connection
HDMI, RJ45 socket, USB
Display resolution
1024x600
Touchpad
yes
Connectors for the country
Europe
Additional functions
  • frequency meter
  • voltmeter
Measuring instrument features
  • compact design
  • FFT analysis
  • frequency meter
  • protocols analyse: I2C, SPI, RS232/UART, CAN, LIN
  • voltmeter function
Standard equipment
  • mains cable
  • oscilloscope probe
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight3.2 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital Oscilloscopes OWON,
See other products from this series.:
*
ADS3502
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2 180.00 USDGross price for quantities from 1 pcs - 2 180.00 USD
Net price for quantities from 3 pcs - 2 050.00 USDGross price for quantities from 3 pcs - 2 050.00 USD