+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS5282IRGCT

IC: A/D converter; Ch: 8; 12bit; 65Msps; 1.7÷1.9/3÷3.6V; VQFN64


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS5282IRGCT
TME Symbol:
ADS5282IRGCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
65Msps
Operating voltage
1.7...1.9/3...3.6V
Case
VQFN64
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Kind of input
differential
Max INL
±1.7LSB
Max DNL
±0.9LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS5282IRGCT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order