+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7142IRUGT

IC: A/D converter; Ch: 2; 12bit; 140ksps; 1.65÷3.6V; X2QFN10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7142IRUGT
TME Symbol:
ADS7142IRUGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
140ksps
Operating voltage
1.65...3.6V
Case
X2QFN10
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±2.75LSB
Max DNL
±1LSB
Relative accuracy
2.9LSB
Frequency
1MHz
Interface
  • 2-wire
  • I2C
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7142IRUGT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order