+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7263SRHBT

IC: A/D converter; Ch: 4; 14bit; 1Msps; 2.7÷5.5V; VQFN32

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7263SRHBT
TME Symbol:
ADS7263SRHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
14bit
Sampling speed
1Msps
Operating voltage
2.7...5.5V
Case
VQFN32
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
pseudo-differential
Kind of architecture
SAR
Gross weight0.36 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7263SRHBT
0 in TME stock
Net price for quantities from 250 pcs - 14.82 USDGross price for quantities from 250 pcs - 14.82 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.