+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7280IRSAT

IC: A/D converter; Ch: 2; 14bit; 1Msps; 5.5÷5.5V; QFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7280IRSAT
TME Symbol:
ADS7280IRSAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
1Msps
Operating voltage
5.5...5.5V
Case
QFN16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1LSB
Max DNL
±1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7280IRSAT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order