+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7816U

IC: A/D converter; Ch: 1; 12bit; 200ksps; SO8; 4.5÷5.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7816U
TME Symbol:
ADS7816U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
200ksps
Case
SO8
Mounting
SMD
Interface
serial
Integrated circuit features
micropower
Relative accuracy
0.5LSB
Operating voltage
4.5...5.25V DC
Gross weight0.071 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7816U
0 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.32 USDGross price for quantities from 10 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs