+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7817EB/250

IC: A/D converter; Ch: 1; 12bit; 200ksps; 4.75÷5.25V; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7817EB/250
TME Symbol:
ADS7817EB/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
200ksps
Operating voltage
4.75...5.25V
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±1LSB
Relative accuracy
6LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7817EB/250
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order