+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7829IDRBT

IC: A/D converter; Ch: 1; 12bit; 125ksps; 2.7÷5.5V; SON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7829IDRBT
TME Symbol:
ADS7829IDRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
125ksps
Operating voltage
2.7...5.5V
Case
SON8
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±1.25LSB
Max DNL
±1.25LSB
Relative accuracy
3LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7829IDRBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order