+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7830IPWR

IC: A/D converter; Ch: 8; 8bit; 70ksps; 2.7÷3.6/4.75÷5.25V; TSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7830IPWR
TME Symbol:
ADS7830IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
8bit
Sampling speed
70ksps
Operating voltage
2.7...3.6/4.75...5.25V
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±0.5LSB
Max DNL
±0.5LSB
Relative accuracy
1LSB
Frequency
3.4MHz
Interface
  • 2-wire
  • I2C
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7830IPWR
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order