+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7841E

IC: A/D converter; Ch: 4; 12bit; 200ksps; SSOP16; 2.7÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7841E
TME Symbol:
ADS7841E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
200ksps
Case
SSOP16
Mounting
SMD
Interface
serial
Relative accuracy
1LSB
Operating voltage
2.7...5.25V DC
Gross weight0.076 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7841E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 10 pcs - 7.34 USDGross price for quantities from 10 pcs - 7.34 USD
Net price for quantities from 25 pcs - 7.08 USDGross price for quantities from 25 pcs - 7.08 USD