+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7844E/2K5

IC: A/D converter; Ch: 8; 12bit; 200ksps; 2.7÷3.6/4.75÷5.25V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7844E/2K5
TME Symbol:
ADS7844E/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
200ksps
Operating voltage
2.7...3.6/4.75...5.25V
Case
SSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±0.8LSB
Relative accuracy
3LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7844E/2K5
0 in TME stock
Net price for quantities from 1000 pcs - 6.68 USDGross price for quantities from 1000 pcs - 6.68 USD
No. of pieces (Multiplicity: 1 000)