+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7846N/2K5

IC: A/D converter; Ch: 4; 12bit; 125ksps; TSSOP16; 2.2÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7846N/2K5
TME Symbol:
ADS7846N/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
125ksps
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.2...5.25V DC
Interface
  • QSPI
  • SPI
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7846N/2K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order