+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7851IRTER

IC: A/D converter; Ch: 2; 14bit; 1.5Msps; 4.75÷5.25V; WQFN16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7851IRTER
TME Symbol:
ADS7851IRTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
1.5Msps
Operating voltage
4.75...5.25V
Case
WQFN16
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±2LSB
Frequency
27MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7851IRTER
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order