+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7854IPWR

IC: A/D converter; Ch: 2; 14bit; 1Msps; TSSOP16; Architecture: SAR


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7854IPWR
TME Symbol:
ADS7854IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
1Msps
Case
TSSOP16
Mounting
SMD
Interface
serial
Operating temperature
-40...125°C
Kind of architecture
SAR
Operating voltage
-300mV DC...6V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7854IPWR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order