+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7881IPFBR

IC: A/D converter; 12bit; 4Msps; TQFP48; Architecture: SAR


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7881IPFBR
TME Symbol:
ADS7881IPFBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
12bit
Sampling speed
4Msps
Case
TQFP48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of architecture
SAR
Frequency
4MHz
Operating voltage
-300mV DC...7V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7881IPFBR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order