+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7950SBDBT

IC: A/D converter; Ch: 4; 12bit; 1Msps; 2.7÷5.25V; TSSOP30

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7950SBDBT
TME Symbol:
ADS7950SBDBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
2.7...5.25V
Case
TSSOP30
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1LSB
Max DNL
±1LSB
Relative accuracy
3.5LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7950SBDBT
0 in TME stock
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
Product for special order