+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7953SBRHBR

IC: A/D converter; Ch: 16; 12bit; 1Msps; 2.7÷5.25V; VQFN32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7953SBRHBR
TME Symbol:
ADS7953SBRHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
16
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
2.7...5.25V
Case
VQFN32
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.076 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7953SBRHBR
0 in TME stock
Net price for quantities from 3000 pcs - 6.19 USDGross price for quantities from 3000 pcs - 6.19 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.