+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7953SDBT

IC: A/D converter; Ch: 16; 12bit; 1Msps; 2.7÷5.25V; TSSOP38

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7953SDBT
TME Symbol:
ADS7953SDBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
16
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
2.7...5.25V
Case
TSSOP38
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1.5LSB
Max DNL
±1.5LSB
Relative accuracy
3.5LSB
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7953SDBT
0 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 3 pcs - 9.45 USDGross price for quantities from 3 pcs - 9.45 USD
Net price for quantities from 10 pcs - 8.28 USDGross price for quantities from 10 pcs - 8.28 USD
Net price for quantities from 50 pcs - 8.00 USDGross price for quantities from 50 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)