+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS7955SRGET

IC: A/D converter; Ch: 8; 10bit; 1Msps; 2.7÷5.25V; VQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7955SRGET
TME Symbol:
ADS7955SRGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
10bit
Sampling speed
1Msps
Operating voltage
2.7...5.25V
Case
VQFN24
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.11 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7955SRGET
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 5.43 USDGross price for quantities from 250 pcs - 5.43 USD