+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS804A

Oscilloscope: digital; Ch: 4; 70MHz; 1,25Gsps; 50Mpts; LCD 7"; ADS


Manufacturer: OWON

Manufacturer part number:
ADS804A
TME Symbol:
ADS804A

Specification

Manufacturer
OWON
Type of oscilloscope
digital
Number of channels
4
Band
70MHz
Sampling
1,25Gsps
Memory record length
50Mpts
Kind of display used
LCD 7"
Trigger modes
automatic, normal, single
Trigger
CAN, falling-edge, I2C, LIN, logic, pulse, rising-edge, RS232/UART, runt, slope, SPI, timeout, video signal, window
Time base
1n...1ks/div
Max. input voltage
300V
Vertical resolution
12bit
Input coupling
AC, DC, GND
Manufacturer series
ADS
Rise time
≤5ns
Input impedance
1MΩ/20pF
Input sensitivity
500µV/div...10V/div
Additional functions
frequency meter
Power consumption
48W
Body dimensions
260x160x78mm
Software
download from manufacturers website
Connection
HDMI, RJ45 socket, USB
Display resolution
1024x600
Touchpad
yes
Connectors for the country
Europe
Measuring instrument features
  • FFT analysis
  • mathematical functions: addition, subtraction, division, multiplication and FFT
Standard equipment
  • adapter
  • mains cable
  • oscilloscope probe
  • USB cable
  • user's manual
Gross weight1.5 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital Oscilloscopes OWON,
See other products from this series.:
*
ADS804A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 411.85 USDGross price for quantities from 1 pcs - 411.85 USD
Net price for quantities from 3 pcs - 385.86 USDGross price for quantities from 3 pcs - 385.86 USD