+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8326IDGKR

IC: A/D converter; Ch: 1; 16bit; 250ksps; VSSOP8; Architecture: SAR


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8326IDGKR
TME Symbol:
ADS8326IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
250ksps
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of architecture
SAR
Max INL
±1.5LSB
Max DNL
±1LSB
Integrated circuit features
micropower
Operating voltage
2.7...5.5V DC
Gross weight0.01 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8326IDGKR
0 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 3 pcs - 15.66 USDGross price for quantities from 3 pcs - 15.66 USD
Net price for quantities from 10 pcs - 14.50 USDGross price for quantities from 10 pcs - 14.50 USD
Net price for quantities from 25 pcs - 13.46 USDGross price for quantities from 25 pcs - 13.46 USD
Net price for quantities from 100 pcs - 12.30 USDGross price for quantities from 100 pcs - 12.30 USD
Net price for quantities from 250 pcs - 11.37 USDGross price for quantities from 250 pcs - 11.37 USD
Net price for quantities from 1000 pcs - 10.72 USDGross price for quantities from 1000 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.