+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8328IBRSAT

IC: A/D converter; Ch: 2; 16bit; 500ksps; 5V; QFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8328IBRSAT
TME Symbol:
ADS8328IBRSAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
16bit
Sampling speed
500ksps
Operating voltage
5V
Case
QFN16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential, pseudo-differential, single-ended
Kind of architecture
SAR
Gross weight0.09 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8328IBRSAT
0 in TME stock
Net price for quantities from 250 pcs - 12.93 USDGross price for quantities from 250 pcs - 12.93 USD
No. of pieces (Multiplicity: 250)