+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8332IPW

IC: A/D converter; Ch: 8; 16bit; 500ksps; 2.7÷3.6V; TSSOP24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8332IPW
TME Symbol:
ADS8332IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
500ksps
Operating voltage
2.7...3.6V
Case
TSSOP24
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential
Kind of architecture
SAR
Gross weight0.066 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8332IPW
0 in TME stock
Net price for quantities from 60 pcs - 14.10 USDGross price for quantities from 60 pcs - 14.10 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.