+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8344N

IC: A/D converter; Ch: 8; 16bit; 100ksps; SSOP20; 2.7÷5.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8344N
TME Symbol:
ADS8344N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
100ksps
Case
SSOP20
Mounting
SMD
Interface
serial
Relative accuracy
2LSB
Operating voltage
2.7...5.25V DC
Gross weight0.158 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8344N
7 in TME stock
Net price for quantities from 1 pcs - 20.53 USDGross price for quantities from 1 pcs - 20.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 70 pcs