+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8507IBDWR

IC: A/D converter; Ch: 1; 16bit; 40ksps; SOIC28; Architecture: SAR

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8507IBDWR
TME Symbol:
ADS8507IBDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
40ksps
Case
SOIC28
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
SAR
Operating voltage
4V DC, 5V DC, 10V DC
Interface
  • parallel
  • serial
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8507IBDWR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order