+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS8509IDWR

IC: A/D converter; Ch: 1; 250ksps; 5V; SOIC20; IN: single-ended


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS8509IDWR
TME Symbol:
ADS8509IDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Sampling speed
250ksps
Operating voltage
5V
Case
SOIC20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.081 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS8509IDWR
0 in TME stock
Net price for quantities from 2000 pcs - 15.28 USDGross price for quantities from 2000 pcs - 15.28 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.